Diotec Bridge Rectifier, 600 V 300 A, 4-Pin Bridge
- RS Stock No.:
- 283-7563
- Distrelec Article No.:
- 170-00-194
- Mfr. Part No.:
- KBPC10/15/2506FP
- Manufacturer:
- Diotec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7563
- Distrelec Article No.:
- 170-00-194
- Mfr. Part No.:
- KBPC10/15/2506FP
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Automotive Standard | No | |
| Distrelec Product Id | 17000194 | |
| Forward Current (If) | 25 A | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Peak Forward Voltage (Vf) | 1.2 V | |
| Peak Reverse Current (Ir) | 10 μA | |
| Series | KBPC10/15/25 00...16 FP | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Pin Count 4 | ||
Configuration Bridge | ||
Automotive Standard No | ||
Distrelec Product Id 17000194 | ||
Forward Current (If) 25 A | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -50 °C | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Peak Forward Voltage (Vf) 1.2 V | ||
Peak Reverse Current (Ir) 10 μA | ||
Series KBPC10/15/25 00...16 FP | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IN
The Bridge rectifier is designed to provide efficient performance and reliability for user's electrical needs. With advanced technology and durable construction, this product is sure to meet user's expectations with ease.
High-quality construction for durability and long-lasting performance
Advanced technology ensures efficient operation
Designed to meet industry standards for reliability
Compact size for easy installation and use
Versatile use in a variety of electrical applications
