Diotec Bridge Rectifier, 160 V 165 A, 4-Pin Bridge
- RS Stock No.:
- 288-4387
- Distrelec Article No.:
- 170-00-268
- Mfr. Part No.:
- B80C3700-2200A
- Manufacturer:
- Diotec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4387
- Distrelec Article No.:
- 170-00-268
- Mfr. Part No.:
- B80C3700-2200A
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 160V | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4.8A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Peak Forward Voltage Vf | 1V | |
| Length | 32mm | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 1.2 mm | |
| Series | B80C3700 | |
| Width | 5.6 mm | |
| Height | 17mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 160V | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4.8A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Peak Forward Voltage Vf 1V | ||
Length 32mm | ||
Standards/Approvals RoHS, REACH | ||
Diameter 1.2 mm | ||
Series B80C3700 | ||
Width 5.6 mm | ||
Height 17mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The silicon bridge rectifier is a high-quality product designed for efficient and reliable voltage conversion. With a maximum alternating input voltage of 80V, this rectifier provides a safe and stable solution for various electrical applications.
Nominal current of 2.2A for consistent performance
Plastic case with UL classification 94V-0 for durability and safety
Peak forward surge current of 150/165A ensures reliable operation
Thermal resistance junction to ambient air less than 25 K/W for heat dissipation
Maximum ratings for different input voltages offer versatility in usage