onsemi Bridge Rectifier, 100 V 300 A, 4-Pin Single
- RS Stock No.:
- 803-1866
- Mfr. Part No.:
- GBPC1201
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €13.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.04 | €10.08 | - |
| 20 + | €4.345 | €8.69 | €13.90 |
*price indicative
- RS Stock No.:
- 803-1866
- Mfr. Part No.:
- GBPC1201
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 12A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | GBPC12 | |
| Height | 11.23mm | |
| Length | 29mm | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 12A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series GBPC12 | ||
Height 11.23mm | ||
Length 29mm | ||
Width 29mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor
High Current 12 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596
Related links
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
