Taiwan Semiconductor Bridge Rectifier, 600 V 200 A, 4-Pin Single
- RS Stock No.:
- 687-5908
- Mfr. Part No.:
- KBU805G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 5 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Last RS stock
- Plus 15 unit(s) shipping from 16 November 2026
- Final 2,005 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.52 | €12.60 |
*price indicative
- RS Stock No.:
- 687-5908
- Mfr. Part No.:
- KBU805G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Length | 23.7mm | |
| Height | 19.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | KBU8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Length 23.7mm | ||
Height 19.3mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series KBU8 | ||
Automotive Standard No | ||
SIL PCB Mounting, KBU series
Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, file E-96005
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
