HY Electronic Corp Bridge Rectifier, 600 V 125 A, 4-Pin Single
- RS Stock No.:
- 917-8843
- Mfr. Part No.:
- KBL06G
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.38
(exc. VAT)
€12.75
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 16 November 2026
- Plus 2,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | €0.415 | €10.38 |
| 75 - 125 | €0.373 | €9.33 |
| 150 - 275 | €0.343 | €8.58 |
| 300 - 575 | €0.318 | €7.95 |
| 600 + | €0.296 | €7.40 |
*price indicative
- RS Stock No.:
- 917-8843
- Mfr. Part No.:
- KBL06G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | KBL0 | |
| Length | 19.5mm | |
| Height | 16.3mm | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series KBL0 | ||
Length 19.5mm | ||
Height 16.3mm | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBL Series
The 4A KBL Series from HY Electronic (Cayman) Limited are glass passivated bridge rectifiers. They offer a reverse voltage of 600 V or 1000 V types. The device is for converting alternating current (AC) into a direct current (DC). They are suitable for mounting anywhere on a printed circuit board (PCB). The rectifier has a surge overload of -125 A peak; it also has a UL flammability classification.
Flammability classification: UL94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
