HY Electronic Corp Bridge Rectifier, 1 kV 80 A, 4-Pin Single
- RS Stock No.:
- 917-8856
- Mfr. Part No.:
- KBP310G
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.60
(exc. VAT)
€14.25
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.232 | €11.60 | - |
| 150 - 250 | €0.209 | €10.45 | 9% |
| 300 - 550 | €0.192 | €9.60 | 17% |
| 600 - 1150 | €0.177 | €8.85 | 23% |
| 1200 + | €0.166 | €8.30 | 28% |
*price indicative
- RS Stock No.:
- 917-8856
- Mfr. Part No.:
- KBP310G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 5.08mm | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | KBP3 | |
| Height | 11.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Forward Current If 3A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Width 5.08mm | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Peak Reverse Current Ir 10μA | ||
Series KBP3 | ||
Height 11.68mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBP Series
HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are ideal for PCBs and transform AC into DC.
UL classification 94V-0
Surge overload: -80 A
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
