HY Electronic Corp Bridge Rectifier, 1 kV 150 A, 4-Pin Single
- RS Stock No.:
- 923-5438
- Mfr. Part No.:
- GBU410
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 120 more to save €3.36
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 100 | €0.243 | €4.86 | - |
| 120 - 220 | €0.215 | €4.30 | €3.36 |
| 240 - 480 | €0.207 | €4.14 | €8.64 |
| 500 - 980 | €0.203 | €4.06 | €20.00 |
| 1000 + | €0.199 | €3.98 | €44.00 |
*price indicative
- RS Stock No.:
- 923-5438
- Mfr. Part No.:
- GBU410
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 1V | |
| Series | GBU4 | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Length | 22.3mm | |
| Peak Reverse Current Ir | 50μA | |
| Height | 18.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 1V | ||
Series GBU4 | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Length 22.3mm | ||
Peak Reverse Current Ir 50μA | ||
Height 18.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBU Series
The GBU series of bridge rectifiers are glass passivated with a range up to 25 A forward current and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier family can reach -350 A surge overload and the plastic material has a UL Classification. It can be mounted on the PCB in any position and it transforms Alternating current (AC) into direct current (DC).
4A Surge overload rating: -150 A peak
6A Surge overload rating: -175 A peak
8A Surge overload rating: -200 A peak
10A Surge overload rating: -220 A peak
15A Surge overload rating: -240 A peak
20A Surge overload rating: -260 A peak
25A Surge overload rating: -350 A peak
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
