HY Electronic Corp Bridge Rectifier, 1 kV 400 A, 4-Pin Single

Subtotal (1 pack of 10 units)*

€36.08

(exc. VAT)

€44.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€3.608€36.08

*price indicative

Packaging Options:
RS Stock No.:
917-8979
Mfr. Part No.:
KBPC2510W
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Length

28.8mm

Peak Reverse Current Ir

10μA

Series

KBPC2

Width

28.8mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - KBPC Series


The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy