HY Electronic Corp Bridge Rectifier, 1 kV 30 A, 4-Pin Single
- RS Stock No.:
- 923-5476
- Mfr. Part No.:
- DB107
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 300 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 9,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 250 | €0.126 | €6.30 | - |
| 300 - 550 | €0.112 | €5.60 | 11% |
| 600 - 1200 | €0.101 | €5.05 | 19% |
| 1250 - 2450 | €0.091 | €4.55 | 27% |
| 2500 + | €0.084 | €4.20 | 33% |
*price indicative
- RS Stock No.:
- 923-5476
- Mfr. Part No.:
- DB107
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | DB | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 8.8mm | |
| Height | 3.4mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | DB | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type DB | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 8.8mm | ||
Height 3.4mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series DB | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - DB Series
The DB family of bridge rectifiers from HY Electronic (Cayman) Limited are surface mount rectifiers. The glass passivated bridge rectifier has a forward current of 1 A or 2A with a reverse voltage of 1000 V. They are used in PCB applications and converts AC to DC.
PRV: 1000 V
Low forward voltage drop
Plastic material: UL94V-0 flammability classification
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
