Vikan Broom, Purple for Wet Areas, Dry Areas
- RS Stock No.:
- 176-7586
- Mfr. Part No.:
- 31748
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.25 |
*price indicative
- RS Stock No.:
- 176-7586
- Mfr. Part No.:
- 31748
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 410mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Hard | |
| Colour | Purple | |
| Bristle Length | 52mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004), Meets the REACH Regulation (EC) No. 1907/2006, DoC ¹, FDA compliant raw material (CFR 21) | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 410mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Hard | ||
Colour Purple | ||
Bristle Length 52mm | ||
Broom Style Push Broom | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004), Meets the REACH Regulation (EC) No. 1907/2006, DoC ¹, FDA compliant raw material (CFR 21) | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.
