Vikan Broom, Red for Wet Areas, Dry Areas
- RS Stock No.:
- 276-5002
- Mfr. Part No.:
- 70424
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 276-5002
- Mfr. Part No.:
- 70424
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 75mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Hard | |
| Colour | Red | |
| Bristle Length | 42mm | |
| Broom Style | Compact Wall/Deck Scrub | |
| Standards/Approvals | FDA raw material (CFR 21), REACH (EC) No. 1907/2006, EU Regulation 2023/2006/EC, UK 2019 No.704, (EC) 1935/2004 | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 75mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Hard | ||
Colour Red | ||
Bristle Length 42mm | ||
Broom Style Compact Wall/Deck Scrub | ||
Standards/Approvals FDA raw material (CFR 21), REACH (EC) No. 1907/2006, EU Regulation 2023/2006/EC, UK 2019 No.704, (EC) 1935/2004 | ||
Depth 225mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Compact Wall/Deck Scrub is designed to clean around equipment and against walls and comply with HACCP principles with this color-coded scrub.
Improved durability
Angled bristles around the perimeter and a rounded
