Vikan Broom, Violet for Wet Areas, Dry Areas
- RS Stock No.:
- 276-4794
- Mfr. Part No.:
- 45822
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 276-4794
- Mfr. Part No.:
- 45822
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 31mm | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Soft | |
| Colour | Violet | |
| Bristle Length | 40mm | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials1, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter | |
| Depth | 300mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 31mm | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Soft | ||
Colour Violet | ||
Bristle Length 40mm | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials1, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter | ||
Depth 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Powder Brush is a soft brush designed for sweeping fine particles such as flour from conveyor belts and food preparation surfaces.
FDA compliant raw material
Meets the REACH regulation
