Vikan Broom, Yellow for Dry Areas, Wet Areas

Subtotal (1 unit)*

€28.25

(exc. VAT)

€34.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.25

*price indicative

RS Stock No.:
176-7588
Mfr. Part No.:
31746
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

410mm

Product Type

Broom

Application

Dry Areas, Wet Areas

Hard/Soft

Hard

Colour

Yellow

Bristle Length

52mm

Broom Style

Push Broom

Standards/Approvals

REACH Regulation (EC) No. 1907/2006, EU 1935/2004, FDA compliant (CFR 21), EU Regulation 2023/2006/EC, Halal compliant

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.

Related links