Vikan Broom, Green for Dry Areas, Wet Areas
- RS Stock No.:
- 276-5047
- Mfr. Part No.:
- 70682
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 276-5047
- Mfr. Part No.:
- 70682
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 90mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Hard | |
| Colour | Green | |
| Bristle Length | 60mm | |
| Depth | 300mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, (EC) 1935/2004, FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 90mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Hard | ||
Colour Green | ||
Bristle Length 60mm | ||
Depth 300mm | ||
Standards/Approvals EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, (EC) 1935/2004, FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom can effectively remove medium dirt-and-food particles in both dry and damp environments. It can be used with the handle. It is ideal for use in smaller food production areas.
FDA compliant raw material
Meets the REACH regulation
