Vikan Broom, Grey for Dry Areas, Wet Areas
- RS Stock No.:
- 276-4669
- Mfr. Part No.:
- 310388
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.46 |
*price indicative
- RS Stock No.:
- 276-4669
- Mfr. Part No.:
- 310388
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 30mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Medium | |
| Colour | Grey | |
| Bristle Length | 58mm | |
| Broom Style | Angled Thread | |
| Depth | 250mm | |
| Standards/Approvals | FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, California Proposition 65 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 30mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Medium | ||
Colour Grey | ||
Bristle Length 58mm | ||
Broom Style Angled Thread | ||
Depth 250mm | ||
Standards/Approvals FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, California Proposition 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
