Vikan Broom, Red With Polypropylene Bristles for Wall, Floors
- RS Stock No.:
- 238-1779
- Mfr. Part No.:
- 70624
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€39.37
(exc. VAT)
€48.43
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.37 |
*price indicative
- RS Stock No.:
- 238-1779
- Mfr. Part No.:
- 70624
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 80mm | |
| Application | Wall, Floors | |
| Hard/Soft | Hard | |
| Colour | Red | |
| Bristle Material | Polypropylene | |
| Bristle Length | 44mm | |
| Depth | 470mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, (EC) 1935/2004, FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 80mm | ||
Application Wall, Floors | ||
Hard/Soft Hard | ||
Colour Red | ||
Bristle Material Polypropylene | ||
Bristle Length 44mm | ||
Depth 470mm | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, (EC) 1935/2004, FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan washing brush is great for cleaning all types of floor surfaces including epoxy, tiles and cement.
Material polypropylene polyester stainless steel
Colour red
Dimensions 470 x 80 x 115 mm
Related links
- Vikan Broom Floors
- Vikan Broom, Red With Polypropylene Bristles for Dry Areas
- Vikan Broom Wet Floors
- Vikan Broom Wall
- Vikan Broom Wall
- Vikan Broom Wet Areas
- Vikan Broom, Red With Polyethylene Terephthalate Bristles for Outdoor and Indoor Wet Surface
- Vikan Broom, Black With Polypropylene Bristles for Dry Areas
