Vikan Broom, Blue With Polypropylene Bristles for Wall, Floors
- RS Stock No.:
- 238-1778
- Mfr. Part No.:
- 70623
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€39.37
(exc. VAT)
€48.43
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.37 |
*price indicative
- RS Stock No.:
- 238-1778
- Mfr. Part No.:
- 70623
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 80mm | |
| Application | Wall, Floors | |
| Hard/Soft | Hard | |
| Colour | Blue | |
| Bristle Material | Polypropylene | |
| Bristle Length | 44mm | |
| Broom Style | Washing Brush | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), California Proposition 65, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006 | |
| Depth | 470mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 80mm | ||
Application Wall, Floors | ||
Hard/Soft Hard | ||
Colour Blue | ||
Bristle Material Polypropylene | ||
Bristle Length 44mm | ||
Broom Style Washing Brush | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), California Proposition 65, with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006 | ||
Depth 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Broom Floors
- Vikan Broom, Blue With Polypropylene Bristles for Dry Areas
- Vikan Broom Wet Floors
- Vikan Broom Wall
- Vikan Broom Wall
- Vikan Broom Wet Areas
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Vikan Broom, Blue With Polyester Bristles for Food and Industrial Applications
