Vikan Broom, White With Polypropylene Bristles for Floors, Wall
- RS Stock No.:
- 238-1780
- Mfr. Part No.:
- 70625
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€30.21
(exc. VAT)
€37.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.21 |
*price indicative
- RS Stock No.:
- 238-1780
- Mfr. Part No.:
- 70625
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 80mm | |
| Product Type | Broom | |
| Application | Floors, Wall | |
| Hard/Soft | Hard | |
| Colour | White | |
| Bristle Material | Polypropylene | |
| Bristle Length | 44mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004, UK 2019 No. 704, Halal and Kosher compliant, FDA compliant raw material (CFR 21) | |
| Depth | 470mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 80mm | ||
Product Type Broom | ||
Application Floors, Wall | ||
Hard/Soft Hard | ||
Colour White | ||
Bristle Material Polypropylene | ||
Bristle Length 44mm | ||
Standards/Approvals EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004, UK 2019 No. 704, Halal and Kosher compliant, FDA compliant raw material (CFR 21) | ||
Depth 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan washing brush is great for cleaning all types of floor surfaces including epoxy, tiles and cement.
Material polypropylene polyester stainless steel
Colour white
Dimensions 470 x 80 x 115 mm
