Bulldozer Broom, Yellow, Black With Polyvinyl Chloride Bristles for Dust Cleaning
- RS Stock No.:
- 252-6580
- Mfr. Part No.:
- HQ.16/Y
- Manufacturer:
- Bulldozer
Subtotal (1 unit)*
€23.20
(exc. VAT)
€28.54
(inc. VAT)
In Stock
- 319 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.20 |
*price indicative
- RS Stock No.:
- 252-6580
- Mfr. Part No.:
- HQ.16/Y
- Manufacturer:
- Bulldozer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulldozer | |
| Product Type | Broom | |
| Width | 380mm | |
| Application | Dust Cleaning | |
| Colour | Yellow, Black | |
| Bristle Material | Polyvinyl Chloride | |
| Bristle Length | 85mm | |
| Broom Style | Upright Broom | |
| Standards/Approvals | No | |
| Depth | 1.56m | |
| Select all | ||
|---|---|---|
Brand Bulldozer | ||
Product Type Broom | ||
Width 380mm | ||
Application Dust Cleaning | ||
Colour Yellow, Black | ||
Bristle Material Polyvinyl Chloride | ||
Bristle Length 85mm | ||
Broom Style Upright Broom | ||
Standards/Approvals No | ||
Depth 1.56m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bulldozer broom with metal handle is a simple yet effective cleaning accessory which can increase efficiency. The heavy duty broom can withstand a large amount of pressure and provide a reliable solution to many of your cleaning issues. The broom head is 24 inches and has both soft and stiff PVC bristles which can be used for light dust and heavy debris together.
Heavy duty broom to withstand large amounts of pressure & provide a reliable cleaning solution
Designed for outdoor use however can be used on hard flooring indoors as well
Dimensions are 156cm(H) x 64cm(W) x 14cm(D) - broom head 24"
Combination of both soft & stiff PVC bristles
Related links
- Bulldozer Broom Black With Polyvinyl Chloride Bristles for Dust Cleaning
- Bulldozer Broom Black With Polyvinyl Chloride Bristles for Dry Areas, Wet Areas
- Bulldozer Rake Black With Polyvinyl Chloride Bristles for Heavy Duty Cleaning
- Bulldozer Broom Yellow With Polyvinyl Chloride Bristles for Wet Areas, Dry Areas
- Bulldozer Broom, Dual Colour With Polyvinyl Chloride Bristles for Wet Areas
- Bulldozer Black, Yellow Dustpan & Brush for Cleaning
- Vikan Broom, Black With Polyvinyl Chloride Bristles for Automotive
- SAM Broom With Polyvinyl Chloride Bristles for Cleaning
