Bulldozer Broom, Yellow, Black With Polyvinyl Chloride Bristles for Dust Cleaning

Subtotal (1 unit)*

€17.02

(exc. VAT)

€20.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 30 October 2026
  • Plus 96 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.02

*price indicative

RS Stock No.:
252-6579
Mfr. Part No.:
HQ.14/BY
Manufacturer:
Bulldozer
Find similar products by selecting one or more attributes.
Select all

Brand

Bulldozer

Product Type

Broom

Width

70mm

Application

Dust Cleaning

Colour

Yellow, Black

Bristle Material

Polyvinyl Chloride

Broom Style

Bulldozer

Standards/Approvals

No

Depth

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bulldozer heavy duty bulldozer broom is a simple yet effective cleaning accessory which can increase efficiency. The heavy duty broom can withstand a large amount of pressure and provide a reliable solution to many of your cleaning issues. The broom head is 14 inches and has both soft and stiff PVC bristles which can be used for light dust and heavy debris together. The broom handle is detachable and comes with a comfortable grip handle. Predominantly used outdoor but can be used indoor on hard flooring also.

Soft and stiff PVC bristles to help sweep light dust and heavy debris

Unique designed bracket to improvestrength and durability

Neoprene super grip handle to maximise comfort and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy