Bulldozer Rake, Yellow, Black With Polyvinyl Chloride Bristles for Heavy Duty Cleaning
- RS Stock No.:
- 252-6590
- Mfr. Part No.:
- HQ.RK.04/Y
- Manufacturer:
- Bulldozer
Subtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.84 |
*price indicative
- RS Stock No.:
- 252-6590
- Mfr. Part No.:
- HQ.RK.04/Y
- Manufacturer:
- Bulldozer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulldozer | |
| Width | 60mm | |
| Product Type | Rake | |
| Application | Heavy Duty Cleaning | |
| Hard/Soft | Soft | |
| Colour | Yellow, Black | |
| Bristle Material | Polyvinyl Chloride | |
| Broom Style | Upright Broom | |
| Standards/Approvals | No | |
| Depth | 1.72m | |
| Select all | ||
|---|---|---|
Brand Bulldozer | ||
Width 60mm | ||
Product Type Rake | ||
Application Heavy Duty Cleaning | ||
Hard/Soft Soft | ||
Colour Yellow, Black | ||
Bristle Material Polyvinyl Chloride | ||
Broom Style Upright Broom | ||
Standards/Approvals No | ||
Depth 1.72m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bulldozer large rake of 59cm is designed for clearing up heavy garden debris around large areas. Soft grip neoprene, offers maximum cushioned grip.
Heavy duty design
Bulldozer large 59cm rake head,designed for clearing up heavy garden debris around large areas
Soft grip neoprene handle,offers a maximum cushioned grip
Related links
- Bulldozer Broom Black With Polyvinyl Chloride Bristles for Dust Cleaning
- Bulldozer Broom Black With Polyvinyl Chloride Bristles for Dry Areas, Wet Areas
- WYPALL Wypall Yellow Polypropylene Cloths for Heavy Duty Cleaning Quarter Fold of 30 Per Pack
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Bulldozer Yellow, Black Dustpan & Rake Set for Dust
- CK 25 mm Steel Wire Brush, For Heavy Duty Cleaning
- Tork Biobased Heavy-Duty Cleaning Cloth White Cotton Wipe for General Purpose Box of 105 Per Pack
