Vikan Broom, Orange for Food and Industrial Applications, Wet Floors

Subtotal (1 unit)*

€18.76

(exc. VAT)

€23.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.76

*price indicative

RS Stock No.:
276-4621
Distrelec Article No.:
300-09-537
Mfr. Part No.:
29149
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

40mm

Application

Food and Industrial Applications, Wet Floors

Hard/Soft

Very Hard

Colour

Orange

Bristle Length

170mm

Broom Style

Angle Cut

Standards/Approvals

UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21), (EC) 1935/2004, Halal and Kosher compliant, EU Regulation 2023/2006/EC, California Proposition 65 Compliant

Depth

290mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Broom is a hard broom designed to easily clean narrow spaces between equipment prior to scrubbing with this versatile angle Cut Broom featuring angled bristles. It is ideal for removing dirt and larger food particles from moist surfaces.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy