Vikan Broom, Purple for Dry Areas, Wet Areas
- RS Stock No.:
- 276-4673
- Mfr. Part No.:
- 31798
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.36
(exc. VAT)
€28.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.36 |
*price indicative
- RS Stock No.:
- 276-4673
- Mfr. Part No.:
- 31798
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 65mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Soft | |
| Colour | Purple | |
| Bristle Length | 56mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704 on food contact materials | |
| Depth | 410mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 65mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Soft | ||
Colour Purple | ||
Bristle Length 56mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704 on food contact materials | ||
Depth 410mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom is a soft broom designed to effectively sweep flour, starch and other powders from dry areas. It can be used with the handle.
FDA compliant raw material
Meets the REACH regulation
