DiodesZetex, AP1509-33SG-13 DC-DC Converter, 1-Channel 2A 8-Pin, SOP

Subtotal (1 reel of 2500 units)*

€1,965.00

(exc. VAT)

€2,417.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 999,995,000 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.786€1,965.00

*price indicative

RS Stock No.:
122-0359
Mfr. Part No.:
AP1509-33SG-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

2A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.5 V

Maximum Input Voltage

22 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

150 kHz

Pin Count

8

Package Type

SOP

Switching Regulator

Yes

Height

1.5mm

Width

3.95mm

Dimensions

4.95 x 3.95 x 1.5mm

Minimum Operating Temperature

-40 °C

Length

4.95mm

Maximum Operating Temperature

+125 °C

Related links