DiodesZetex, AP1509-50SG-13 DC-DC Converter, 1-Channel 2A 8-Pin, SOP
- RS Stock No.:
- 922-8282
- Mfr. Part No.:
- AP1509-50SG-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,257.50
(exc. VAT)
€1,547.50
(inc. VAT)
Temporarily out of stock
- 999,997,500 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | €0.503 | €1,257.50 |
*price indicative
- RS Stock No.:
- 922-8282
- Mfr. Part No.:
- AP1509-50SG-13
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Maximum Output Current | 2A | |
Maximum Output Voltage | 5 V | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 22 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 150 kHz | |
Pin Count | 8 | |
Package Type | SOP | |
Switching Regulator | Yes | |
Dimensions | 4.95 x 3.95 x 1.5mm | |
Width | 3.95mm | |
Length | 4.95mm | |
Maximum Operating Temperature | +125 °C | |
Height | 1.5mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 22 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 150 kHz | ||
Pin Count 8 | ||
Package Type SOP | ||
Switching Regulator Yes | ||
Dimensions 4.95 x 3.95 x 1.5mm | ||
Width 3.95mm | ||
Length 4.95mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- DiodesZetex 1-Channel 2A 8-Pin, SOP
- DiodesZetex 1-Channel 2A 8-Pin, SOP
- ROHM BD9A201FP4-LBZTL Buck Converter DC-DC Converter 2A 8-Pin, TSOT23-8L
- DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
- Texas Instruments 1-Channel 2A 8-Pin, SO PowerPAD
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- DiodesZetex PAM2421AECADJR Step Up DC-DC Converter SOP