DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
- RS Stock No.:
- 922-8563
- Mfr. Part No.:
- PAM2863ECR
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
€532.50
(exc. VAT)
€654.98
(inc. VAT)
- RS Stock No.:
- 922-8563
- Mfr. Part No.:
- PAM2863ECR
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 2A | |
| Input Voltage | 4.5 → 40 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 30W | |
| Application | Flashlight | |
| Package Type | SOP | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 2A | ||
Input Voltage 4.5 → 40 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 30W | ||
Application Flashlight | ||
Package Type SOP | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex PAM2863ECR LED Driver IC 4.5 V dc 2 A 8-Pin SOP
- Taiwan Semiconductor TS19501CB10H RBG LED Driver IC 4.5 V 10-Pin SOP
- DiodesZetex AL8861QMP-13 LED Driver IC 4.5 V 1.5 A 8-Pin MSOP
- Taiwan Semiconductor LED Driver IC 4.5 V 10-Pin SOP
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex AL5819W6-7 LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex AL3353S-13 LED Driver IC 9 V 8-Pin SOP
- Microchip MIC2981/82YWM LED Driver IC 50 V 500 mA 18-Pin SOP

