Vikan 12L Plastic Pink Bucket Lid

Subtotal (1 unit)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.64

*price indicative

RS Stock No.:
188-8970
Mfr. Part No.:
56871
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bucket Lid

Capacity

12L

Material

Plastic

Colour

Pink

Length

365mm

Standards/Approvals

Yes

Width

310mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Lid for Vikan Hygiene Bucket 5686x. The bucket lid is useful for preventing spillage and uses a clip system to lightly secure the lid.

Related links