Vikan 12L Plastic Blue Bucket Lid

Subtotal (1 unit)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.64

*price indicative

RS Stock No.:
188-8972
Mfr. Part No.:
56873
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

12L

Product Type

Bucket Lid

Material

Plastic

Colour

Blue

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials1, Is Halal and Kosher, Complies with UK 2019 No. 704 on food contact materials

Width

310mm

Length

365mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Lid for Vikan Hygiene Bucket 5686x. The bucket lid is useful for preventing spillage and uses a clip system to lightly secure the lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy