Vikan 12L Stainless Steel, Polypropylene Purple Bucket with Handle

Subtotal (1 unit)*

€23.45

(exc. VAT)

€28.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.45

*price indicative

RS Stock No.:
884-7664
Mfr. Part No.:
56868
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

12L

Product Type

Bucket

Material

Stainless Steel, Polypropylene

Colour

Purple

Handle

Yes

Standards/Approvals

FDA compliant raw material (21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Declaration of Compliance, Regulation (EU) No 10/2011, Meets EU Regulation 1935/2004/EC on Food Contact Materials, Glass & Fork (EU 1935/2004)

Height

330mm

Length

325mm

Width

330mm

RoHS Status: Exempt

COO (Country of Origin):
DK

12 Litre Hygiene Bucket


Bucket made of Polypropylene with spout and hand grip made of stainless steel

Measuring scale

Is ideal for transporting cleaning chemicals as well as hot or cold ingredients

Remains stable even with hot water

Suitable for use in the food industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy