DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP

Subtotal (1 tape of 25 units)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 +€0.278€6.95

*price indicative

Packaging Options:
RS Stock No.:
770-5298
Mfr. Part No.:
74LVC04AT14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Family

LVC

Product Type

Buffer

Logic Function

NOT

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

Open Drain

Polarity

Non-Inverting

Minimum Supply Voltage

1.65V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

9.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

125°C

Length

5.1mm

Height

1.05mm

Standards/Approvals

No

Series

74LVC04A

Supply Current

10μA

Automotive Standard

No

COO (Country of Origin):
CN

74LVC Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy