Texas Instruments SN74LVC1G07DPWR Inverting, Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- RS Stock No.:
- 268-3214
- Mfr. Part No.:
- SN74LVC1G07DPWR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3214
- Mfr. Part No.:
- SN74LVC1G07DPWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | Open Drain | |
| Polarity | Inverting, Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | X2SON | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Driver, Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type Open Drain | ||
Polarity Inverting, Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type X2SON | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Related links
- Texas Instruments SN74LVC1G07DPWR Inverting 5-Pin X2SON
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74AHCT1G125DBVR Non-Inverting 3 State Buffer & Line Driver, 5-Pin SOT-23
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
