onsemi MC74VHCT541ADTG Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- RS Stock No.:
- 145-2945
- Mfr. Part No.:
- MC74VHCT541ADTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€40.50
(exc. VAT)
€49.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | €0.54 | €40.50 |
| 150 - 450 | €0.451 | €33.83 |
| 525 - 975 | €0.439 | €32.93 |
| 1050 - 2475 | €0.428 | €32.10 |
| 2550 + | €0.422 | €31.65 |
*price indicative
- RS Stock No.:
- 145-2945
- Mfr. Part No.:
- MC74VHCT541ADTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74VHC | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 8mA | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Series | MC74VHCT541A | |
| Supply Current | 75mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74VHC | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 8mA | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.05mm | ||
Series MC74VHCT541A | ||
Supply Current 75mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74VHCT Family, ON Semiconductor
74VHCT Family
Related links
- onsemi Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74VHC541DWR2G 3 State Bus Buffer, 20-Pin SOIC
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Toshiba 74VHCV541FT Schmitt Trigger Input 3 State Octal Bus Buffer, 20-Pin TSSOP
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70
