onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- RS Stock No.:
- 806-3848
- Mfr. Part No.:
- MC74LVX541DWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 38 units)*
€29.03
(exc. VAT)
€35.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 38 - 114 | €0.764 | €29.03 |
| 152 - 342 | €0.658 | €25.00 |
| 380 + | €0.571 | €21.70 |
*price indicative
- RS Stock No.:
- 806-3848
- Mfr. Part No.:
- MC74LVX541DWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bus Buffer | |
| Logic Family | LVX | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 85°C | |
| Series | MC74LVX541 | |
| Standards/Approvals | No | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bus Buffer | ||
Logic Family LVX | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 85°C | ||
Series MC74LVX541 | ||
Standards/Approvals No | ||
Length 12.95mm | ||
Height 2.4mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
74LVX Family, ON Semiconductor
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
Related links
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74VHC541DWR2G 3 State Bus Buffer, 20-Pin SOIC
- onsemi Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- onsemi MC74VHCT541ADTG Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba 74VHCV541FT Schmitt Trigger Input 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC540D Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- onsemi MC74VHC125DG 3 State Bus Buffer, 14-Pin SOIC
