Texas Instruments, 4-Channel Non-Inverting 3 State Buffer, 14-Pin SOIC

Subtotal (1 tube of 50 units)*

€21.45

(exc. VAT)

€26.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,250 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€0.429€21.45

*price indicative

RS Stock No.:
145-5724
Mfr. Part No.:
SN74LVT125D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

LVT

Logic Function

Buffer & Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

2.7V

Package Type

SOIC

Maximum Supply Voltage

3.6V

Pin Count

14

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

64mA

Series

SN74LVT125

Length

8.65mm

Standards/Approvals

RoHS

Height

1.58mm

Automotive Standard

No

74LVT Family, Texas Instruments


Low-Voltage BiCMOS logic

Operating Voltage: 2.7 to 3.6

Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy