onsemi MC74ACT125DG, 4-Channel Non-Inverting 3 State Buffer, 14-Pin SOIC
- RS Stock No.:
- 145-2970
- Mfr. Part No.:
- MC74ACT125DG
- Manufacturer:
- onsemi
Add 110 more to save 32%
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€36.03
(exc. VAT)
€44.33
(inc. VAT)
- 55 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | €0.655 | €36.03 | - |
| 110 - 990 | €0.444 | €24.42 | 32% |
| 1045 - 2475 | €0.433 | €23.82 | 33% |
| 2530 - 9955 | €0.421 | €23.16 | 35% |
| 10010 + | €0.411 | €22.61 | 37% |
*price indicative
- RS Stock No.:
- 145-2970
- Mfr. Part No.:
- MC74ACT125DG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer | |
| Logic Family | ACT | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | -24mA | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | MC74AC | |
| Length | 8.75mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer | ||
Logic Family ACT | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Maximum High Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current -24mA | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series MC74AC | ||
Length 8.75mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
