Texas Instruments SN74LVT125D, 4-Channel Non-Inverting 3 State Buffer, 14-Pin SOIC

Subtotal (1 unit)*

€0.47

(exc. VAT)

€0.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,269 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.47

*price indicative

Packaging Options:
RS Stock No.:
197-2962
Mfr. Part No.:
SN74LVT125D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

LVT

Logic Function

Buffer & Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

2.7V

Package Type

SOIC

Maximum Supply Voltage

3.6V

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.58mm

Length

8.65mm

Series

SN74LVT125

Automotive Standard

No

74LVT Family, Texas Instruments


Low-Voltage BiCMOS logic

Operating Voltage: 2.7 to 3.6

Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy