Texas Instruments SN74LVC2G17QDCKRQ1, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5281
Mfr. Part No.:
SN74LVC2G17QDCKRQ1
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2mm

Height

0.9mm

Width

1.25mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy