Texas Instruments SN74LVC2G34DCKR, 2-Channel Non-Inverting CMOS Buffer, 6-Pin SC-70
- RS Stock No.:
- 662-8966
- Mfr. Part No.:
- SN74LVC2G34DCKR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-8966
- Mfr. Part No.:
- SN74LVC2G34DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 32mA | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC2G34 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SC-70 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 32mA | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Series SN74LVC2G34 | ||
Automotive Standard No | ||
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Texas Instruments 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKT 6-Pin SC-70
- onsemi Single Ended Buffer, 6-Pin TSOP
- onsemi NL27WZ16DTT1G Single Ended Buffer, 6-Pin TSOP
- Texas Instruments SN74LVC2G17QDCKRQ1 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
- Texas Instruments CD74HC4050PWR 16-Pin TSSOP
