Texas Instruments SN74AHCT1G125DBVR Non-Inverting 3 State Buffer & Line Driver, 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.049€147.00
6000 - 12000€0.048€144.00
15000 +€0.047€141.00

*price indicative

RS Stock No.:
162-6651
Mfr. Part No.:
SN74AHCT1G125DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

HCT

Logic Function

CMOS

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

4.5V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Pin Count

5

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

8mA

Series

SN74AHCT1G125

Standards/Approvals

RoHS

Length

3.05mm

Height

1.3mm

Automotive Standard

No

74AHCT1G Family, Texas Instruments


Supply Voltage Range from 4.5 V to 5.5 V

±8 mA Output Drive at 5 V

CMOS low power consumption

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy