Texas Instruments SN74AHCT1G125DBVR Non-Inverting 3 State Buffer & Line Driver, 5-Pin SOT-23
- RS Stock No.:
- 796-8180
- Mfr. Part No.:
- SN74AHCT1G125DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
- Plus 2,225 unit(s) shipping from 27 November 2026
- Plus 3,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.074 | €1.85 |
*price indicative
- RS Stock No.:
- 796-8180
- Mfr. Part No.:
- SN74AHCT1G125DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HCT | |
| Logic Function | CMOS | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 8mA | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Series | SN74AHCT1G125 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family HCT | ||
Logic Function CMOS | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 8mA | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Height 1.3mm | ||
Series SN74AHCT1G125 | ||
Automotive Standard No | ||
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
Related links
- Texas Instruments SN74AHCT1G125DBVR Non-Inverting 3 State Buffer & Line Driver, 5-Pin SOT-23
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments SN74LVC1G126DBVR Non-Inverting 3 State Buffer, 5-Pin SOT-23
- Texas Instruments SN74HC125N 14-Pin PDIP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74AUP1G125DCKT Inverting 5-Pin SC-70
