onsemi M74VHC1GT125DT1G Non-Inverting Buffer, 5-Pin TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8904
Mfr. Part No.:
M74VHC1GT125DT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Mount Type

Surface Mount

Polarity

Non-Inverting

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-55°C

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

125°C

Width

1.5 mm

Length

3mm

Height

1mm

COO (Country of Origin):
MY

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic

Operating Voltage Range: 2.0 to 5.5V

7V tolerant inputs

Single-gate package

74VHC Family


Related links