onsemi M74VHC1GT125DT1G Non-Inverting Buffer, 5-Pin TSOP
- RS Stock No.:
- 805-1532
- Mfr. Part No.:
- M74VHC1GT125DT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1532
- Mfr. Part No.:
- M74VHC1GT125DT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Mount Type | Surface Mount | |
| Polarity | Non-Inverting | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 8mA | |
| Length | 3mm | |
| Width | 1.5 mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Mount Type Surface Mount | ||
Polarity Non-Inverting | ||
Package Type TSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 8mA | ||
Length 3mm | ||
Width 1.5 mm | ||
Height 1mm | ||
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Related links
- onsemi M74VHC1GT125DT1G Non-Inverting CMOS 5-Pin TSOP
- onsemi Single Ended Buffer, 5-Pin TSOP
- onsemi M74VHC1GT126DT1G Single Ended Buffer, 5-Pin TSOP
- onsemi Single Ended Buffer, 6-Pin TSOP
- onsemi NL27WZ16DTT1G Single Ended Buffer, 6-Pin TSOP
- Texas Instruments SN74LVC1G17DRLR 5-Pin SOT-553
- Nexperia 74LVC1G17GW 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin TSSOP
- Texas Instruments 5-Pin SOT-553
