Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-2669
Mfr. Part No.:
P82B96DGKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

P82B96

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Maximum Low Level Output Current

3mA

Maximum Propagation Delay Time @ Maximum CL

270ns

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

15 V

Width

3.1mm

Height

0.95mm

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy