Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- RS Stock No.:
- 171-3144
- Mfr. Part No.:
- TC7SZ126FE
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.90
(exc. VAT)
€10.90
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.089 | €8.90 |
| 500 - 900 | €0.073 | €7.30 |
| 1000 + | €0.07 | €7.00 |
*price indicative
- RS Stock No.:
- 171-3144
- Mfr. Part No.:
- TC7SZ126FE
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TC7SZ126FE | |
| Length | 1.6mm | |
| Height | 550μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TC7SZ126FE | ||
Length 1.6mm | ||
Height 550μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2μA | ||
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Related links
- Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- Toshiba TC7SZ125FU 5-Pin SSOP
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70
- Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger Input CMOS Schmitt Buffer, 5-Pin SOT-553
- Texas Instruments Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SOT-553
- onsemi NL17SZ17XV5T2G Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin SOT-553
- DiodesZetex 74LVC1G07Z-7 5-Pin SOT-553
