Toshiba 74LCX541FT, 8-Channel Non-Inverting 3 State Schmitt Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3536
- Mfr. Part No.:
- 74LCX541FT
- Manufacturer:
- Toshiba
Subtotal (1 pack of 20 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
- 2,980 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.22 | €4.40 |
*price indicative
- RS Stock No.:
- 171-3536
- Mfr. Part No.:
- 74LCX541FT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Schmitt Buffer | |
| Logic Family | 74LCX | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | 74LCX541FT | |
| Length | 6.5mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Schmitt Buffer | ||
Logic Family 74LCX | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals No | ||
Height 1mm | ||
Series 74LCX541FT | ||
Length 6.5mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
