Texas Instruments SN74HC05DR, 6-Channel Inverting Open Drain Hex Buffer, 14-Pin SOIC

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€17.53

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,350 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25€0.701€17.53-
50 - 75€0.686€17.152%
100 - 225€0.433€10.8338%
250 - 975€0.422€10.5539%
1000 +€0.281€7.0359%

*price indicative

Packaging Options:
RS Stock No.:
229-7003
Mfr. Part No.:
SN74HC05DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Hex Buffer

Logic Family

74HC

Logic Function

Inverter

Number of Channels

6

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

Open Drain

Polarity

Inverting

Minimum Supply Voltage

2V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

160ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.5mm

Standards/Approvals

RoHS

Series

SN74HC05

Height

2mm

Supply Current

40μA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy