Nexperia 74LVC07APW,112 6-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0383
Mfr. Part No.:
74LVC07APW,112
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Product Type

Buffer & Line Driver

Logic Function

Buffer

Number of Channels

6

IC Type

Buffer & Line Driver IC

Input Type

LVTTL, CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.65V

Pin Count

14

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

6.5ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

125°C

Width

4mm

Series

74LVC07A

Standards/Approvals

No

Length

8.75mm

Height

1.75mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
TH

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy