Texas Instruments SN74LVC2G34DBVT, 2-Channel Positive Buffer Dual Buffer & Line Driver, 6-Pin SOT-23
- RS Stock No.:
- 268-3227
- Mfr. Part No.:
- SN74LVC2G34DBVT
- Manufacturer:
- Texas Instruments
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.021 | €10.21 | - |
| 50 - 90 | €0.965 | €9.65 | 5% |
| 100 - 140 | €0.815 | €8.15 | 20% |
| 150 + | €0.798 | €7.98 | 21% |
*price indicative
- RS Stock No.:
- 268-3227
- Mfr. Part No.:
- SN74LVC2G34DBVT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Dual Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Output Type | Buffer | |
| Polarity | Positive | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 9.6ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 32mA | |
| Standards/Approvals | No | |
| Height | 3.05mm | |
| Length | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Dual Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Mount Type Surface | ||
Output Type Buffer | ||
Polarity Positive | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 9.6ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 32mA | ||
Standards/Approvals No | ||
Height 3.05mm | ||
Length 1.3mm | ||
Related links
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- Texas Instruments 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G07DCKR 6-Pin SC-70
- Texas Instruments SN75453BDR 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments SN74LS07DBR 14-Pin SSOP
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
