Texas Instruments SN74LVC2G07DCKR, 2-Channel CMOS Buffer & Line Driver, 6-Pin SC-70
- RS Stock No.:
- 218-4628
- Mfr. Part No.:
- SN74LVC2G07DCKR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4628
- Mfr. Part No.:
- SN74LVC2G07DCKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | CMOS | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Low Level Output Current | 32mA | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Series | SN74LVC2G07 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family CMOS | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Package Type SC-70 | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 6 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Low Level Output Current 32mA | ||
Height 1.45mm | ||
Length 3.05mm | ||
Series SN74LVC2G07 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKT 6-Pin SC-70
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- Texas Instruments SN74LVC2G06DCKR Dual-Channel Buffer & Line Driver Inverting, 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G34DCKR 6-Pin SC-70
