DiodesZetex 74AHCT125S14-13, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 14-Pin SOIC
- RS Stock No.:
- 798-8941
- Mfr. Part No.:
- 74AHCT125S14-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-8941
- Mfr. Part No.:
- 74AHCT125S14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer | |
| Logic Family | AHCT | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.48mm | |
| Series | 74AHCT125 | |
| Standards/Approvals | No | |
| Length | 8.74mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer | ||
Logic Family AHCT | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.48mm | ||
Series 74AHCT125 | ||
Standards/Approvals No | ||
Length 8.74mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74AHCT Family, Diodes Inc
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are Advanced high-speed range of CMOS devices with low power consumption.
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHCT Family
Related links
- DiodesZetex 14-Pin SOIC
- DiodesZetex 74AHC125S14-13 14-Pin SOIC
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- Nexperia 74LVC125AD 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 13-Pin SO-14
- onsemi MC74AC125DG 14-Pin SOIC
- DiodesZetex 74HC126S14-13 14-Pin SOIC
- Toshiba 74HC125D 14-Pin SOIC
- Nexperia 74LV244APWJ 20-Pin TSSOP-20
